S9S12VR48AF0VLCR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: $3.63055
Datasheet
12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 48KB (48K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S12VR48AF0VLCR

DigiKey Part Number
568-15100-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S9S12VR48AF0VLCR
Description
IC MCU 16BIT 48KB FLASH 32LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 48KB (48K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
S9S12VR48AF0VLCR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tape & Reel (TR)
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3.13V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 2x10b
Core Processor
12V1
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
IrDA, LINbus, SCI, SPI
Supplier Device Package
32-LQFP (7x7)
Peripherals
LVD, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S9S12VR48AAVLCRNXP USA Inc.0568-S9S12VR48AAVLCRTR-ND$3.63055MFR Recommended
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.63055$7,261.10
Manufacturers Standard Package