


S912XHZ512F1CAL | |
|---|---|
DigiKey Part Number | S912XHZ512F1CAL-ND |
Manufacturer | |
Manufacturer Product Number | S912XHZ512F1CAL |
Description | IC MCU 16BIT 512KB FLASH 112LQFP |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 512KB (512K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x8/10b |
Core Processor HCS12X | Oscillator Type External |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals LCD, Motor control PWM, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 85 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $25.53320 | $7,659.96 |

