Parametric Equivalent

S912XET256J2CAGR | |
|---|---|
DigiKey Part Number | S912XET256J2CAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S912XET256J2CAGR |
Description | IC MCU 16BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.72V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor HCS12X | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 119 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S912XET256BCAGR | NXP USA Inc. | 0 | S912XET256BCAGR-ND | $17.55600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.55600 | $8,778.00 |




