
S32K328NHT1VJBSR | |
|---|---|
DigiKey Part Number | 568-S32K328NHT1VJBSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S32K328NHT1VJBSR |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F S32K3 Microcontroller IC 32-Bit Dual-Core 240MHz 8MB (8M x 8) FLASH 289-LFBGA (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Series | RAM Size 1.125M x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b SAR |
Core Processor ARM® Cortex®-M7F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Grade Automotive |
Connectivity CANbus, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals DMA, I2S, WDT | Mounting Type Surface Mount |
Number of I/O 218 | Supplier Device Package 289-LFBGA (14x14) |
Program Memory Size | Package / Case 289-LFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.94847 | $16,948.47 |

