Direct

PZM10NB1,115 | |
|---|---|
DigiKey Part Number | PZM10NB1,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZM10NB1,115 |
Description | DIODE ZENER 10V 300MW SMT3 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SMT3; MPAK |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SMT3; MPAK |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B10-7-F | Diodes Incorporated | 3,473 | BZX84B10-FDICT-ND | $0.26000 | Direct |


