Similar
Similar
Similar

PTN36221AHXZ | |
|---|---|
DigiKey Part Number | 568-11582-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN36221AHXZ |
Description | IC REDRIVER USB 3.0 1CH 12X2QFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PTN36221AHXZ Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer NXP USA Inc. | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) | Current - Supply 57mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB 3.0 | Package / Case 12-XFQFN |
Number of Channels 1 | Supplier Device Package 12-X2QFN (1.6x1.6) |
Delay Time 0.5ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN36241GHXZ | NXP USA Inc. | 61 | 568-13389-1-ND | $1.87000 | Similar |
| TUSB501DRFR | Texas Instruments | 4,515 | 296-41023-1-ND | $3.06000 | Similar |
| TUSB501TDRFRQ1 | Texas Instruments | 2,498 | 296-TUSB501TDRFRQ1CT-ND | $3.54000 | Similar |



