Similar



PSMN040-100MSEX | |
|---|---|
DigiKey Part Number | 1727-1086-2-ND - Tape & Reel (TR) 1727-1086-1-ND - Cut Tape (CT) 1727-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN040-100MSEX |
Description | MOSFET N-CH 100V 30A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tj) 91W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN040-100MSEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 91W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.92800 | $9.28 |
| 100 | $0.61440 | $61.44 |
| 500 | $0.47998 | $239.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.41463 | $621.95 |
| 3,000 | $0.38172 | $1,145.16 |
| 4,500 | $0.36495 | $1,642.28 |
| 7,500 | $0.34611 | $2,595.82 |
| 10,500 | $0.33496 | $3,517.08 |
| 15,000 | $0.32412 | $4,861.80 |










