Direct

PRTR5V0U8S,118 | |
|---|---|
DigiKey Part Number | 568-5946-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRTR5V0U8S,118 |
Description | TVS DIODE 5.5VWM 10TSSOP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PRTR5V0U8S,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |


