PMWD26UN,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,803
Unit Price: $0.79000
Datasheet
Mosfet Array 20V 7.8A 3.1W Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMWD26UN,518

DigiKey Part Number
568-2363-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMWD26UN,518
Description
MOSFET 2N-CH 20V 7.8A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 20V 7.8A 3.1W Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7.8A
Rds On (Max) @ Id, Vgs
30mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 1mA
Gate Charge (Qg) (Max) @ Vgs
23.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1366pF @ 16V
Power - Max
3.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes