Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBTA92,215

DigiKey Part Number
1727-2966-2-ND - Tape & Reel (TR)
1727-2966-1-ND - Cut Tape (CT)
1727-2966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBTA92,215
Description
TRANS PNP 300V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBTA92,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
250nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA92LT1Gonsemi102,885MMBTA92LT1GOSCT-ND$0.20000Direct
CMPTA92 TRCentral Semiconductor Corp1,776CMPTA92CT-ND$0.55000Similar
DP350T05-7Diodes Incorporated274,287DP350T05DICT-ND$0.40000Similar
FMMT597TADiodes Incorporated14,573FMMT597CT-ND$0.75000Similar
FMMT6520TADiodes Incorporated68,061FMMT6520CT-ND$0.67000Similar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.12900$1.29
100$0.07950$7.95
500$0.05800$29.00
1,000$0.05100$51.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04208$126.24
6,000$0.03758$225.48
9,000$0.03527$317.43
15,000$0.03269$490.35
21,000$0.03115$654.15
30,000$0.02966$889.80
Manufacturers Standard Package