PMBFJ112,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 17,481
Unit Price: $0.73000
Datasheet

Similar


onsemi
In Stock: 14,793
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 3,883
Unit Price: $0.44000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.26520
Datasheet

Similar


onsemi
In Stock: 31,221
Unit Price: $0.66000
Datasheet

Similar


onsemi
In Stock: 44,372
Unit Price: $0.44000
Datasheet

Similar


onsemi
In Stock: 55,615
Unit Price: $0.51000
Datasheet

Similar


onsemi
In Stock: 52,162
Unit Price: $0.46000
Datasheet

Similar


onsemi
In Stock: 8,188
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 11,391
Unit Price: $0.45000
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBFJ112,215

DigiKey Part Number
568-6481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMBFJ112,215
Description
JFET N-CH 40V SOT23
Customer Reference
Detailed Description
JFET N-Channel 40 V 300 mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
PMBFJ112,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
5 V @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 10V (VGS)
Resistance - RDS(On)
50 Ohms
Power - Max
300 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes