Similar
Similar
Similar
Similar
Similar
Similar

PMBFJ110,215 | |
|---|---|
DigiKey Part Number | 568-2080-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBFJ110,215 |
Description | JFET N-CH 25V SOT23 |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 250 mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | PMBFJ110,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 10 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 4 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 10V (VGS) | |
Resistance - RDS(On) | 18 Ohms | |
Power - Max | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |







