Similar
Similar
Similar

PESD5V0V4UF,115 | |
|---|---|
DigiKey Part Number | 568-4804-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0V4UF,115 |
Description | TVS DIODE 5VWM 13V 6XSON SOT886 |
Customer Reference | |
Detailed Description | 13V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 16W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 6-XFDFN |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0L4UF,115 | Nexperia USA Inc. | 0 | 1727-5796-1-ND | $0.42000 | Similar |
| SP1001-04JTG | Littelfuse Inc. | 55,825 | F2895CT-ND | $0.94000 | Similar |
| SP1001-04XTG | Littelfuse Inc. | 83,793 | F2896CT-ND | $0.97000 | Similar |




