Similar
Similar
Similar

PESD12VS4UD,115 | |
|---|---|
DigiKey Part Number | 568-4263-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD12VS4UD,115 |
Description | TVS DIODE 12VWM 24VC SC74 |
Customer Reference | |
Detailed Description | 24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | PESD12VS4UD,115 Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 73pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 12.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOT236-T12 | Bourns Inc. | 0 | 118-CDSOT236-T12TR-ND | $0.20048 | Similar |
| ESDA14V2SC6 | STMicroelectronics | 9,212 | 497-7745-1-ND | $0.56000 | Similar |
| PESD12VS5UD,115 | Nexperia USA Inc. | 39,781 | 1727-3887-1-ND | $0.75000 | Similar |
| SMS12.TCT | Semtech Corporation | 3,000 | SMS12CT-ND | $2.23000 | Similar |
| SMS12T1G | onsemi | 53,830 | SMS12T1GOSCT-ND | $0.63000 | Similar |






