Similar

PEMI2STD/CK,115 | |
|---|---|
DigiKey Part Number | 568-10594-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEMI2STD/CK,115 |
Description | FILTER RC(PI) 20 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 20Ohms, C = 13.5pF (Total) SOT-665 |
Datasheet | Datasheet |
Category | Values R = 20Ohms, C = 13.5pF (Total) |
Manufacturer NXP USA Inc. | ESD Protection Yes |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Mounting Type Surface Mount |
Type Low Pass | Package / Case SOT-665 |
Filter Order 2nd | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Technology RC (Pi) | Height 0.024" (0.60mm) |
Number of Channels 2 | Base Product Number |
Resistance - Channel (Ohms) 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IP4256CZ5-W,115 | Nexperia USA Inc. | 5,901 | 1727-4718-1-ND | $0.13000 | Similar |


