


PDTD123TS,126 | |
|---|---|
DigiKey Part Number | PDTD123TS,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PDTD123TS,126 |
Description | TRANS PREBIAS NPN 50V TO92-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V |
Manufacturer NXP USA Inc. | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Box (TB) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 500 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92-3 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 2.2 kOhms |

