PDTC143ZK,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,325
Unit Price: $0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,687
Unit Price: $0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 87,000
Unit Price: $0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,135
Unit Price: $0.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,015
Unit Price: $0.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 59,705
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 110,379
Unit Price: $0.57000
Datasheet

Similar


onsemi
In Stock: 149,880
Unit Price: $0.14000
Datasheet

Similar


onsemi
In Stock: 80,000
Unit Price: $0.14000
Datasheet

Similar


onsemi
In Stock: 1,939
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 12,582
Unit Price: $0.17000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC143ZK,115

DigiKey Part Number
PDTC143ZK,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC143ZK,115
Description
TRANS PREBIAS NPN 50V 0.1A SMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3; MPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes