PDTC124TK,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.04007
Datasheet

Similar


Diodes Incorporated
In Stock: 3,799
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,892
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,087
Unit Price: $0.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,635
Unit Price: $0.70000
Datasheet

Similar


onsemi
In Stock: 53,626
Unit Price: $0.14000
Datasheet

Similar


onsemi
In Stock: 22,017
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 4,987
Unit Price: $0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: $0.16000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC124TK,115

DigiKey Part Number
PDTC124TK,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC124TK,115
Description
TRANS PREBIAS NPN 50V 0.1A SMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
NXP USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
1µA
Part Status
Obsolete
Power - Max
250 mW
Transistor Type
NPN - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SMT3; MPAK
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
22 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC124GCA-7-FDiodes Incorporated0DDTC124GCA-FDITR-ND$0.04007Similar
DDTC124TCA-7-FDiodes Incorporated3,79931-DDTC124TCA-7-FCT-ND$0.23000Similar
DTC114TKAT146Rohm Semiconductor4,892DTC114TKAT146CT-ND$0.23000Similar
DTC143TKAT146Rohm Semiconductor3,087DTC143TKAT146CT-ND$0.24000Similar
DTD114GKT146Rohm Semiconductor5,635DTD114GKT146CT-ND$0.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes