Similar
Similar
Similar
Similar

PDTB123YK,115 | |
|---|---|
DigiKey Part Number | PDTB123YK,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTB123YK,115 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 250 mW Surface Mount SMT3; MPAK |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3; MPAK |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTB123EKT146 | Rohm Semiconductor | 7,751 | DTB123EKT146CT-ND | $0.62000 | Similar |
| DTB123TKT146 | Rohm Semiconductor | 0 | DTB123TKT146CT-ND | $0.57000 | Similar |
| DTB123YKT146 | Rohm Semiconductor | 2,362 | DTB123YKT146CT-ND | $0.62000 | Similar |
| PDTB123YT,215 | Nexperia USA Inc. | 4 | 1727-1703-1-ND | $0.23000 | Similar |



