
PCF7946AT/1081/CM' | |
|---|---|
DigiKey Part Number | 568-14129-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF7946AT/1081/CM' |
Description | IC MCU TRANSPONDER 14SOIC |
Customer Reference | |
Detailed Description | RF Transmitter Antenna 14-SOIC (0.154", 3.90mm Width) |
Category | Mounting Type Surface Mount |
Manufacturer NXP USA Inc. | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 14-SO |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |

