


PCAL9535AHF,128 | |
|---|---|
DigiKey Part Number | 568-9947-2-ND - Tape & Reel (TR) 568-9947-1-ND - Cut Tape (CT) 568-9947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9535AHF,128 |
Description | IC XPNDR 400KHZ I2C 24HWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL9535AHF,128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.70500 | $17.05 |
| 25 | $1.55560 | $38.89 |
| 100 | $1.39080 | $139.08 |
| 250 | $1.31224 | $328.06 |
| 500 | $1.26490 | $632.45 |
| 1,000 | $1.24785 | $1,247.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.12730 | $6,763.80 |











