I/O Expander 16 I2C 1 MHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9673PW,118

DigiKey Part Number
568-11930-2-ND - Tape & Reel (TR)
568-11930-1-ND - Cut Tape (CT)
568-11930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9673PW,118
Description
IC XPNDR 1MHZ I2C 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C 1 MHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9673PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
1 MHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
24-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6416AHF,128NXP USA Inc.94,839568-9946-1-ND$1.42000MFR Recommended
In-Stock: 782
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.50000$2.50
10$1.85600$18.56
25$1.69440$42.36
100$1.51720$151.72
250$1.43268$358.17
500$1.38174$690.87
* All Digi-Reel orders will add a $7.00 reeling fee.