PCA9614DPZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 11,930
Unit Price: $3.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.22182
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,547
Unit Price: $7.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,936
Unit Price: $7.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: $8.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.81491
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,140
Unit Price: $7.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,892
Unit Price: $7.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: $7.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.41966
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.22182
Datasheet

Similar


Analog Devices Inc.
In Stock: 479
Unit Price: $8.61000
Datasheet
Buffer, ReDriver 2 Channel 400kHz 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9614DPZ

DigiKey Part Number
568-PCA9614DPZTR-ND - Tape & Reel (TR)
568-PCA9614DPZCT-ND - Cut Tape (CT)
568-PCA9614DPZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9614DPZ
Description
IC REDRIVER I2C 2CH 10TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9614DPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
150ns
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
2.3V ~ 3V, 3V ~ 5.5V
Current - Supply
16µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes