
PCA9422-EVB | |
|---|---|
DigiKey Part Number | 568-PCA9422-EVB-ND |
Manufacturer | |
Manufacturer Product Number | PCA9422-EVB |
Description | EVAL BOARD FOR PCA9422 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCA9422 - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | PCA9422 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.30000 | $202.30 |

