
P4040NSN1NNB | |
|---|---|
DigiKey Part Number | P4040NSN1NNB-ND |
Manufacturer | |
Manufacturer Product Number | P4040NSN1NNB |
Description | IC MPU QORIQ P4 1.5GHZ 1295BGA |
Customer Reference | |
Detailed Description | PowerPC e500mc Microprocessor IC QorIQ P4 4 Core, 32-Bit 1.5GHz 1295-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Ethernet 1Gbps (8), 10Gbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 + PHY (2) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e500mc | Package / Case 1295-BBGA, FCBGA |
Number of Cores/Bus Width 4 Core, 32-Bit | Supplier Device Package 1295-FCPBGA (37.5x37.5) |
Speed 1.5GHz | Additional Interfaces DUART, I2C, MMC/SD, RapidIO, SPI |
RAM Controllers DDR2, DDR3 | Base Product Number |
Graphics Acceleration No |

