
P4040NSE1MMB | |
|---|---|
DigiKey Part Number | P4040NSE1MMB-ND |
Manufacturer | |
Manufacturer Product Number | P4040NSE1MMB |
Description | IC MPU QORIQ P4 1.5GHZ 1295BGA |
Customer Reference | |
Detailed Description | PowerPC e500mc Microprocessor IC QorIQ P4 4 Core, 32-Bit 1.5GHz 1295-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Ethernet 1Gbps (8), 10Gbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 + PHY (2) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Boot Security, Cryptography, Random Number Generator, Secure Fusebox |
Core Processor PowerPC e500mc | Mounting Type Surface Mount |
Number of Cores/Bus Width 4 Core, 32-Bit | Package / Case 1295-BBGA, FCBGA |
Speed 1.5GHz | Supplier Device Package 1295-FCPBGA (37.5x37.5) |
Co-Processors/DSP Security; SEC 4.0 | Additional Interfaces DUART, I2C, MMC/SD, RapidIO, SPI |
RAM Controllers DDR2, DDR3 | Base Product Number |
Graphics Acceleration No |

