
OM7624/BGU7005FE,5 | |
|---|---|
DigiKey Part Number | 568-9552-ND |
Manufacturer | |
Manufacturer Product Number | OM7624/BGU7005FE,5 |
Description | RF EVAL FOR BGU7005 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | BGU7005 - GNSS (GPS) Amplifier, RF (Navigation) 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part BGU7005 |
Packaging Bulk | RF Type GNSS (GPS) |
Part Status Active | RF Frequency 1575.42MHz |
Type Amplifier, GPS | Function Amplifier, RF (Navigation) |
Frequency 1575.42MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.20000 | $200.20 |

