NX3L2G66GT,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 37,345
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 165,821
Unit Price: $0.59000
Datasheet
2 Circuit IC Switch 1:1 750mOhm 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L2G66GT,115

DigiKey Part Number
568-4656-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L2G66GT,115
Description
IC SW SPST-NOX2 750MOHM 8XSON
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 750mOhm 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
60MHz
Manufacturer
NXP USA Inc.
Charge Injection
6pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
35pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
10nA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
750mOhm
Package / Case
8-XFDFN
Channel-to-Channel Matching (ΔRon)
20mOhm
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Base Product Number
Switch Time (Ton, Toff) (Max)
23ns, 8ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NX3L2T66GT,115NXP USA Inc.37,345568-5560-1-ND$0.97000Similar
TS5A2066YZPRTexas Instruments165,821296-21181-1-ND$0.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes