
MRFG35010NT1 | |
|---|---|
DigiKey Part Number | MRFG35010NT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFG35010NT1 |
Description | RF MOSFET PHEMT FET 12V PLD-1.5 |
Customer Reference | |
Detailed Description | RF Mosfet 12 V 180 mA 3.55GHz 10dB 9W PLD-1.5 |
Datasheet | Datasheet |
Category | Current - Test 180 mA |
Manufacturer NXP USA Inc. | Power - Output 9W |
Packaging Tape & Reel (TR) | Voltage - Rated 15 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology pHEMT FET | Package / Case PLD-1.5 |
Frequency 3.55GHz | Supplier Device Package PLD-1.5 |
Gain 10dB | Base Product Number |
Voltage - Test 12 V |

