
MRF6S9125NR1 | |
|---|---|
DigiKey Part Number | MRF6S9125NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF6S9125NR1 |
Description | RF MOSFET LDMOS 28V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 950 mA 880MHz 20.2dB 27W TO-270 WB-4 |
Datasheet | Datasheet |
EDA/CAD Models | MRF6S9125NR1 Models |
Category | Current - Test 950 mA |
Manufacturer NXP USA Inc. | Power - Output 27W |
Packaging Tape & Reel (TR) | Voltage - Rated 68 V |
Part Status Obsolete | Mounting Type Surface Mount |
Technology LDMOS | Package / Case TO-270AB |
Frequency 880MHz | Supplier Device Package TO-270 WB-4 |
Gain 20.2dB | Base Product Number |
Voltage - Test 28 V |

