
MPX4100AP | |
|---|---|
DigiKey Part Number | MPX4100AP-ND |
Manufacturer | |
Manufacturer Product Number | MPX4100AP |
Description | SENSOR 15.23PSIA 0.19" 4.9V |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 15.23PSI (20kPa ~ 105kPa) Absolute Male - 0.19" (4.93mm) Tube 0.3 V ~ 4.9 V 6-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 15.23PSI (20kPa ~ 105kPa) | |
Output Type | Analog Voltage | |
Output | 0.3 V ~ 4.9 V | |
Accuracy | ±1.8% | |
Voltage - Supply | 4.85V ~ 5.35V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - | |
Base Product Number |

