Pressure Sensor 2.9PSI ~ 15.23PSI (20kPa ~ 105kPa) Absolute 0.3 V ~ 4.9 V 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX4100A

DigiKey Part Number
MPX4100A-ND
Manufacturer
Manufacturer Product Number
MPX4100A
Description
SENSOR 15.23PSIA 4.9V
Customer Reference
Detailed Description
Pressure Sensor 2.9PSI ~ 15.23PSI (20kPa ~ 105kPa) Absolute 0.3 V ~ 4.9 V 6-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
MPX4100A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.9PSI ~ 15.23PSI (20kPa ~ 105kPa)
Output Type
Analog Voltage
Output
0.3 V ~ 4.9 V
Accuracy
±1.8%
Voltage - Supply
4.85V ~ 5.35V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.