
MPC8248VRMIBA | |
|---|---|
DigiKey Part Number | 568-13989-ND |
Manufacturer | |
Manufacturer Product Number | MPC8248VRMIBA |
Description | IC MPU MPC82XX 266MHZ PBGA516 |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 516-PBGA (27x27) |
Datasheet | Datasheet |
Category | Ethernet 10/100Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 (1) |
Series | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Last Time Buy | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC G2_LE | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 516-BBGA |
Speed 266MHz | Supplier Device Package 516-PBGA (27x27) |
Co-Processors/DSP Communications; RISC CPM, Security; SEC | Additional Interfaces I2C, SCC, SMC, SPI, UART, USART |
RAM Controllers DRAM, SDRAM | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $61.78000 | $2,471.20 |












