MPC8245LZU333D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Flip Electronics
In Stock: 6,000
Unit Price: $87.53000
Datasheet
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 333MHz 352-TBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8245LZU333D

DigiKey Part Number
MPC8245LZU333D-ND
Manufacturer
Manufacturer Product Number
MPC8245LZU333D
Description
IC MPU MPC82XX 333MHZ 352TBGA
Customer Reference
Detailed Description
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 333MHz 352-TBGA (35x35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
NXP USA Inc.
Voltage - I/O
3.3V
Series
Operating Temperature
0°C ~ 105°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
352-LBGA
Core Processor
PowerPC 603e
Supplier Device Package
352-TBGA (35x35)
Number of Cores/Bus Width
1 Core, 32-Bit
Additional Interfaces
I2C, I²O, PCI, UART
Speed
333MHz
Base Product Number
RAM Controllers
SDRAM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPC8245LVV333DFlip Electronics6,0002832-MPC8245LVV333D-ND$87.53000Direct
Obsolete
Marketplace Stock: 9,907 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,907In Stock
Ships from Flip Electronics