Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.3mm) Tube 0.12 V ~ 2.8 V 8-SOIC (0.335", 8.50mm Width), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3H6115AC6T1

DigiKey Part Number
497-MP3H6115AC6T1TR-ND - Tape & Reel (TR)
497-MP3H6115AC6T1CT-ND - Cut Tape (CT)
497-MP3H6115AC6T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3H6115AC6T1
Description
SENSOR 16.68PSIA 0.13" 2.8V SSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.3mm) Tube 0.12 V ~ 2.8 V 8-SOIC (0.335", 8.50mm Width), Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Size
Male - 0.13" (3.3mm) Tube
Manufacturer
STMicroelectronics
Port Style
Barbless
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Termination Style
Gull Wing
Applications
Board Mount
Maximum Pressure
58.02PSI (400kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 125°C
Operating Pressure
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
8-SOIC (0.335", 8.50mm Width), Top Port
Output
0.12 V ~ 2.8 V
Supplier Device Package
8-SSOP
Accuracy
±1.5%
Base Product Number
Voltage - Supply
2.7V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.39000$19.39
5$17.67800$88.39
10$17.04200$170.42
25$16.28120$407.03
50$15.76060$788.03
100$15.28320$1,528.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$14.60593$4,381.78
600$14.22368$8,534.21
Manufacturers Standard Package