Similar

MMG3009NT1 | |
|---|---|
DigiKey Part Number | MMG3009NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMG3009NT1 |
Description | IC AMP CELLULAR 0HZ-6GHZ SOT89-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, PHS, WLL 0Hz ~ 6GHz SOT-89-4 |
Datasheet | Datasheet |
EDA/CAD Models | MMG3009NT1 Models |
Category | RF Type Cellular, PCS, PHS, WLL |
Manufacturer NXP USA Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 70mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 0Hz ~ 6GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case TO-243AA |
Gain 15dB | Supplier Device Package SOT-89-4 |
Noise Figure 4.2dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC789ST89ETR | Analog Devices Inc. | 518 | 505-HMC789ST89ETRCT-ND | $9.94000 | Similar |


