
MMA5112KWR2 | |
|---|---|
DigiKey Part Number | MMA5112KWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA5112KWR2 |
Description | ACCELEROMETER 120G PCM/SPI 16QFN |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±120g 16-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA5112KWR2 Models |
Category | Voltage - Supply 4.2V ~ 17V |
Manufacturer NXP USA Inc. | Features Selectable Low Pass Filter |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Digital | Mounting Type Surface Mount |
Axis Z | Package / Case 16-QFN Exposed Pad |
Acceleration Range ±120g | Supplier Device Package 16-QFN (6x6) |
Sensitivity (LSB/g) 4 | Base Product Number |
Output Type PCM, SPI |


