
MMA2301KEGR2 | |
|---|---|
DigiKey Part Number | MMA2301KEGR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA2301KEGR2 |
Description | ACCELEROMETER 225G ANALOG 16SOIC |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±225g 400Hz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMA2301KEGR2 Models |
Category | Bandwidth 400Hz |
Manufacturer NXP USA Inc. | Output Type Analog Voltage |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Analog | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Axis X | Supplier Device Package 16-SOIC |
Acceleration Range ±225g | Base Product Number |
Sensitivity (mV/g) 10 |

