
MKE02Z32VLD4R | |
|---|---|
DigiKey Part Number | 568-MKE02Z32VLD4RTR-ND - Tape & Reel (TR) 568-MKE02Z32VLD4RCT-ND - Cut Tape (CT) 568-MKE02Z32VLD4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE02Z32VLD4R |
Description | IC MCU 32BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x6b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals LVD, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.88000 | $3.88 |
| 10 | $2.92500 | $29.25 |
| 25 | $2.68600 | $67.15 |
| 100 | $2.42400 | $242.40 |
| 250 | $2.29900 | $574.75 |
| 500 | $2.25920 | $1,129.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.15111 | $3,226.66 |
| 3,000 | $2.10513 | $6,315.39 |
| 4,500 | $2.08211 | $9,369.50 |

