
MKE02Z32VLC2R | |
|---|---|
DigiKey Part Number | 568-MKE02Z32VLC2RTR-ND - Tape & Reel (TR) 568-MKE02Z32VLC2RCT-ND - Cut Tape (CT) 568-MKE02Z32VLC2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE02Z32VLC2R |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x6b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.66000 | $26.60 |
| 25 | $2.44040 | $61.01 |
| 100 | $2.19880 | $219.88 |
| 250 | $2.08360 | $520.90 |
| 500 | $2.03964 | $1,019.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.92836 | $3,856.72 |
| 4,000 | $1.88927 | $7,557.08 |

