


MK51DN512ZCMC10 | |
|---|---|
DigiKey Part Number | MK51DN512ZCMC10-ND |
Manufacturer | |
Manufacturer Product Number | MK51DN512ZCMC10 |
Description | IC MCU 32B 512KB FLASH 121MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 121-MAPBGA (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 37x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 121-MAPBGA (8x8) |
Connectivity I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Package / Case 121-LFBGA |
Peripherals DMA, I2S, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,740 | $13.79055 | $23,995.56 |




