Similar



MK51DN512ZCLQ10 | |
|---|---|
DigiKey Part Number | MK51DN512ZCLQ10-ND |
Manufacturer | |
Manufacturer Product Number | MK51DN512ZCLQ10 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 41x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Package / Case 144-LQFP |
Peripherals DMA, I2S, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 94 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAM3U4EA-AU | Microchip Technology | 1,036 | ATSAM3U4EA-AU-ND | $9.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $14.31077 | $4,293.23 |





