
MIMX9352DVVXMAC | |
|---|---|
DigiKey Part Number | 568-MIMX9352DVVXMAC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX9352DVVXMAC |
Description | I.MX93 BGA11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC i.MX 93 2, 1 Core, 64-Bit 250MHz, 1.7GHz 306-LFBGA (11x11) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD, LVDS, MIPI-CSI, MIPI-DSI |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 OTG (2) |
Packaging Tray | Voltage - I/O 1.8V |
Part Status Active | Operating Temperature 0°C ~ 95°C (TJ) |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-M33 | Security Features Boot Security, Cryptography, eFuse, Random Number Generator, Secure RTC, Tamper Detection |
Number of Cores/Bus Width 2, 1 Core, 64-Bit | Mounting Type Surface Mount |
Speed 250MHz, 1.7GHz | Package / Case 306-LFBGA |
Co-Processors/DSP Multimedia; NEON™ MPE, NPU | Supplier Device Package 306-LFBGA (11x11) |
RAM Controllers LPDDR4 | Additional Interfaces CANbus, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, SPDIF, SPI, UART |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | $15.21273 | $2,677.44 |

