
ME1008410121011 | |
|---|---|
DigiKey Part Number | 609-ME1008410121011TR-ND - Tape & Reel (TR) 609-ME1008410121011CT-ND - Cut Tape (CT) 609-ME1008410121011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1008410121011 |
Description | MINI COOL EDGE 0.6MM, 84SIGNAL P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1008410121011 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 42 | Contact Type Cantilever |
Number of Positions 84 | Color Black |
Card Thickness 0.093" (2.36mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.47000 | $10.47 |
| 10 | $8.90100 | $89.01 |
| 25 | $8.34360 | $208.59 |
| 50 | $7.94520 | $397.26 |
| 100 | $7.56600 | $756.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $7.03607 | $1,970.10 |
| 560 | $6.70055 | $3,752.31 |
| 840 | $6.51180 | $5,469.91 |
| 1,400 | $6.28159 | $8,794.23 |

