
MCIMX353CJQ5C | |
|---|---|
DigiKey Part Number | MCIMX353CJQ5C-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX353CJQ5C |
Description | IC MPU I.MX35 532MHZ 400LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-LFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX353CJQ5C Models |
Category | Display & Interface Controllers Keypad, KPP, LCD |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Voltage - I/O 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM1136JF-S | Security Features Secure Fusebox, Secure JTAG, Tamper Detection |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 532MHz | Package / Case 400-LFBGA |
Co-Processors/DSP Multimedia; GPU, IPU, VFP | Supplier Device Package 400-LFBGA (17x17) |
RAM Controllers LPDDR, DDR2 | Additional Interfaces 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.60000 | $41.60 |
| 10 | $33.91600 | $339.16 |
| 25 | $31.99680 | $799.92 |
| 100 | $29.88730 | $2,988.73 |

