
MCIMX351AJQ5CR2 | |
|---|---|
DigiKey Part Number | MCIMX351AJQ5CR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCIMX351AJQ5CR2 |
Description | IC MPU I.MX35 532MHZ 400LFBGA |
Customer Reference | |
Detailed Description | ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-LFBGA (17x17) |
Datasheet | Datasheet |
Category | Display & Interface Controllers Keypad, KPP, LCD |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Core Processor ARM1136JF-S | Security Features Secure Fusebox, Secure JTAG |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 532MHz | Package / Case 400-LFBGA |
Co-Processors/DSP Multimedia; VFP | Supplier Device Package 400-LFBGA (17x17) |
RAM Controllers LPDDR, DDR2 | Additional Interfaces 1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $30.18708 | $30,187.08 |

