
MCHC711KS2CFNE4 | |
|---|---|
DigiKey Part Number | MCHC711KS2CFNE4-ND |
Manufacturer | |
Manufacturer Product Number | MCHC711KS2CFNE4 |
Description | IC MCU 8BIT 32KB OTP 68PLCC |
Customer Reference | |
Detailed Description | HC11 HC11 Microcontroller IC 8-Bit 4MHz 32KB (32K x 8) OTP 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | EEPROM Size 640 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8b |
Core Processor HC11 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 4MHz | Mounting Type Surface Mount |
Connectivity SCI, SPI | Supplier Device Package 68-PLCC (24.21x24.21) |
Peripherals POR, PWM, WDT | Package / Case 68-LCC (J-Lead) |
Number of I/O 51 | Base Product Number |

