Similar

MCF5471VR200 | |
|---|---|
DigiKey Part Number | MCF5471VR200-ND |
Manufacturer | |
Manufacturer Product Number | MCF5471VR200 |
Description | IC MCU 32BIT ROMLESS 388PBGA |
Customer Reference | |
Detailed Description | Coldfire V4E MCF547x Microcontroller IC 32-Bit 200MHz ROMless 388-PBGA (27x27) |
Datasheet | Datasheet |
Category | Number of I/O 99 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.43V ~ 1.58V |
Part Status Not For New Designs | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor Coldfire V4E | Mounting Type Surface Mount |
Core Size 32-Bit | Supplier Device Package 388-PBGA (27x27) |
Speed 200MHz | Package / Case 388-BBGA |
Connectivity EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | Base Product Number |
Peripherals DMA, PWM, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPD60510BF1-HN4-M1-A | Renesas Electronics Corporation | 298 | UPD60510BF1-HN4-M1-A-ND | $28.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $74.52695 | $14,905.39 |





