
MCF54418CMJ250 | |
|---|---|
DigiKey Part Number | MCF54418CMJ250-ND |
Manufacturer | |
Manufacturer Product Number | MCF54418CMJ250 |
Description | IC MCU 32BIT ROMLESS 256MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coldfire V4 MCF5441x Microcontroller IC 32-Bit 250MHz ROMless 256-MAPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MCF54418CMJ250 Models |
Category | Number of I/O 87 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Coldfire V4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 250MHz | Supplier Device Package 256-MAPBGA (17x17) |
Connectivity 1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG | Package / Case 256-LBGA |
Peripherals DMA, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.78000 | $46.78 |
| 10 | $38.27400 | $382.74 |
| 25 | $36.14960 | $903.74 |
| 100 | $33.81460 | $3,381.46 |




