
MC9S08JS16LCFK | |
|---|---|
DigiKey Part Number | MC9S08JS16LCFK-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08JS16LCFK |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) FLASH 24-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08JS16LCFK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | LINbus, SCI, SPI, USB | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HVQFN (5x5) | |
Package / Case | 24-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | $2.86767 | $7,025.79 |



